Add To Favorites
Product Overview
Digi-Key Part Number 283-2412-ND
Quantity Available 1,662
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/GDB-500MA

Description FUSE GLASS 500MA 250VAC 5X20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets GDB Series
Online Catalog GDB Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series GDB
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 500mA
Voltage Rating - AC 250V
Response Time Fast
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.18
Approvals UL, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.26 Ohms
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-2685-ND BK/S500-500-R Eaton Bulk ? 4,426 - Immediate
$0.33000 1
You May Also Be Interested In
  • BK/GDB-1A - Eaton | 283-2415-ND DigiKey Electronics
  • BK/GDB-1A
  • Eaton
  • FUSE GLASS 1A 250VAC 5X20MM
  • Unit Price $0.47000
  • 283-2415-ND
  • BK/GDB-2A - Eaton | 283-2418-ND DigiKey Electronics
  • BK/GDB-2A
  • Eaton
  • FUSE GLASS 2A 250VAC 5X20MM
  • Unit Price $0.47000
  • 283-2418-ND
Additional Resources
Standard Package ? 100
Other Names 283-2412
BK-GDB-500MA
BK/GDB-500
BK/GDB500MA

06:34:20 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
5 0.45800 $2.29
10 0.44400 $4.44
50 0.37360 $18.68
100 0.31020 $31.02
250 0.28200 $70.50
500 0.23970 $119.85
1,000 0.21150 $211.50
5,000 0.19035 $951.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback