Add To Favorites
Product Overview
Digi-Key Part Number 283-2628-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/AGC-2-1/2-R

Description FUSE GLASS 2.5A 250VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton
Series AGC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 2.5A
Voltage Rating - AC 250V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.00879
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 0.057 Ohms
 
Associated Product
  • BK/HKP-R - Eaton | 283-2850-ND DigiKey Electronics
  • BK/HKP-R
  • Eaton
  • FUSE HLDR CART 250V 30A PNL MNT
  • Unit Price $3.69000
  • 283-2850-ND
You May Also Be Interested In
  • BK/AGC-2-R - Eaton | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price $0.42000
  • 283-2626-ND
  • BK/AGC-5-R - Eaton | 283-2635-ND DigiKey Electronics
  • BK/AGC-5-R
  • Eaton
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price $0.67000
  • 283-2635-ND
  • BK/MDA-10-R - Eaton | 283-2722-ND DigiKey Electronics
  • BK/MDA-10-R
  • Eaton
  • FUSE CERAMIC 10A 250VAC 3AB 3AG
  • Unit Price $1.58000
  • 283-2722-ND
  • BK/AGC-1-R - Eaton | 283-2619-ND DigiKey Electronics
  • BK/AGC-1-R
  • Eaton
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price $0.42000
  • 283-2619-ND
Additional Resources
Standard Package ? 100
Other Names 283-2628
BK-AGC-2-1-2-R
BK/AGC-2-1/2R
BK/AGC21/2R

16:15:08 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
5 0.41000 $2.05
10 0.39700 $3.97
50 0.33400 $16.70
100 0.27720 $27.72
250 0.25200 $63.00
500 0.21420 $107.10
1,000 0.18900 $189.00
5,000 0.17010 $850.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AGC-2-1/2-R-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.34600
Send Feedback