Add To Favorites
Photo Not Available
BK/AGA-7-1/2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
5 1.78000 $8.90
10 1.69000 $16.90
50 1.36400 $68.20
100 1.15640 $115.64
250 1.12672 $281.68
500 0.94880 $474.40
1,000 0.84503 $845.03
5,000 0.74125 $3,706.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4921-ND
Copy   283-4921-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK/AGA-7-1/2

Copy   BK/AGA-7-1/2
Description FUSE GLASS 7.5A 125VAC 1AG
Copy   FUSE GLASS 7.5A 125VAC 1AG
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AGA Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog AGA Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series AGA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 7.5A
Voltage Rating - AC 125V
Response Time Fast
Package / Case 1AG, 1/4" x 5/8"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Approvals UR
Operating Temperature -
Color -
Size / Dimension 0.252" Dia x 0.625" L (6.40mm x 15.88mm)
DC Cold Resistance 10 mOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 283-4921
BK-AGA-7-1-2
BK/AGA-7-1/2-ND

00:51:15 11/21/2018