Photo Not Available
A50220407 4 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number A50220407-ND
Copy   A50220407-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A50220407

Copy   A50220407
Description CONN BARRIER STRIP 4CIRC 0.25"
Copy   CONN BARRIER STRIP 4CIRC 0.25"
Detailed Description

4 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Copy   4 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets A5000, CB5000 Series
PCN Obsolescence/ EOL A5000,CB5000, CB1000 05/Dec/2017
Product Attributes Select All
Categories
Manufacturer Eaton
Series A5000
Packaging ? Bulk ?
Part Status Obsolete
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 4
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 300V
Wire Gauge 18-30 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish -
Mounting Type Through Hole
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

12:43:32 9/19/2018