Add To Favorites
Photo Not Available
A20410307R42AB 3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number A20410307R42AB-ND
Copy   A20410307R42AB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A20410307R42AB

Copy   A20410307R42AB
Description CONN BARRIER STRIP 3CIRC 0.375"
Copy   CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets A2000, LP2000, CB2000 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton
Series A2000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 2 Wall (Dual)
Features Flange, Mounting Brackets
Color Black
Terminal Screw Material Steel
Terminal Screw Finish -
Mounting Type Chassis, Panel, Right Angle
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.52540 $252.54

Submit a request for quotation on quantities greater than those displayed.

09:46:32 9/26/2018