Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A203603-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRIP 3CIRC 0.375"
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Documents & Media
Datasheets A2000, LP2000, CB2000 Series
Product Attributes Select All
Manufacturer Eaton
Series A2000
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 100

03:35:03 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 1.14000 $114.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback