Product Overview
Digi-Key Part Number 283-2774-ND
Copy   283-2774-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A1635-2R5475-R

Copy   A1635-2R5475-R
Description CAP 4.7F -20% +80% 2.5V T/H
Copy   CAP 4.7F -20% +80% 2.5V T/H
Detailed Description

4.7F (EDLC) Supercapacitor 2.5V Radial, Can 25 mOhm @ 1kHz 1000 Hrs @ 70°C

Copy   4.7F (EDLC) Supercapacitor 2.5V Radial, Can 25 mOhm @ 1kHz 1000 Hrs @ 70°C
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series PowerStor A
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 4.7F
Tolerance -20%, +80%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 25 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.650" Dia (16.50mm)
Height - Seated (Max) 1.496" (38.00mm)
Operating Temperature -25°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 283-2774
A16352R5475R

07:33:16 12/11/2018