Add To Favorites
1CJ 1A 600V AC 250V DC Fuse Cartridge Holder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.68000 $22.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1CJ-ND
Copy   1CJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1CJ

Copy   1CJ
Description FUSE CARTRIDGE 1A 600VAC/250VDC
Copy   FUSE CARTRIDGE 1A 600VAC/250VDC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1A 600V AC 250V DC Fuse Cartridge Holder

Copy   1A 600V AC 250V DC Fuse Cartridge Holder
Documents & Media
Datasheets CJ Series Datasheet
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series HRCI-J
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating (Amps) 1A
Voltage Rating - AC 600V
Voltage Rating - DC 250V
Response Time Fast Blow
Applications Electrical, Industrial
Features -
Class -
Approvals CSA
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.811" Dia x 2.244" L (20.60mm x 57.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:40:03 3/19/2019