Add To Favorites
Product Overview
Digi-Key Part Number 283-3688-ND
Quantity Available 269
Can ship immediately
Manufacturer

Manufacturer Part Number

14002-2

Description CONN BARRIER STRIP 2CIRCUIT
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

2 Circuit Barrier Block Connector, Screws

Documents & Media
Datasheets 14002/04 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog Magnum® 14002 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series Magnum® 14002
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 4
Pitch -
Number of Rows 2
Current Rating 115A
Voltage Rating 600V
Wire Gauge 2-14 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 150°C
Material - Insulation -
Material Flammability Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC6-P108-02 - TE Connectivity AMP Connectors | A98495-ND DigiKey Electronics
  • NC6-P108-02
  • TE Connectivity AMP Connectors
  • CONN BARRIER STRIP 2CIRC 0.375"
  • Unit Price $1.26000
  • A98495-ND
  • 14002-3 - Eaton | 283-3689-ND DigiKey Electronics
  • 14002-3
  • Eaton
  • CONN BARRIER STRIP 3CIRCUIT
  • Unit Price $17.33000
  • 283-3689-ND
  • TB400-02 - Eaton | 283-4032-ND DigiKey Electronics
  • TB400-02
  • Eaton
  • CONN BARRIER STRIP 2CIRC 0.687"
  • Unit Price $6.03000
  • 283-4032-ND
  • PRT-12794 - SparkFun Electronics | 1568-1511-ND DigiKey Electronics
  • PRT-12794
  • SparkFun Electronics
  • JUMPER WIRE M/F 6" 20PCS
  • Unit Price $1.95000
  • 1568-1511-ND
  • MVU10-10RK - 3M | 920010-10-ND DigiKey Electronics
  • MVU10-10RK
  • 3M
  • CONN RING CIRC 10-12AWG #10
  • Unit Price $0.54000
  • 920010-10-ND
Additional Resources
Standard Package ? 1
Other Names 14002-2-ND
140022
283-3688

05:52:37 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.11000 $14.11
10 13.03100 $130.31
25 12.61600 $315.40
50 11.78600 $589.30
100 11.62000 $1,162.00
250 10.79000 $2,697.50
500 10.58250 $5,291.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback