Add To Favorites
Product Overview
Digi-Key Part Number 283-4684-1-ND
Quantity Available 3,350
Can ship immediately
Manufacturer

Manufacturer Part Number

1025HC25-RTR

Description FUSE BRD MNT 25A 72VAC/125VDC SM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1025HC Series Datasheet
Featured Product 1025HC Series Fuses
PCN Design/Specification 1025HC Series Voltage Rating 05/May/2017
Online Catalog 1025HC Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series 1025HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 25A
Voltage Rating - AC 72V
Voltage Rating - DC 250V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A AC, 500A DC
Melting I²t 50
Approvals cURus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.124" Dia x 0.394" L (3.15mm x 10.00mm)
DC Cold Resistance 0.0026 Ohms
 
You May Also Be Interested In
  • 1025HC30-RTR - Eaton | 283-4680-1-ND DigiKey Electronics
  • 1025HC30-RTR
  • Eaton
  • FUSE BRD MNT 30A 72VAC/125VDC SM
  • Unit Price $3.27000
  • 283-4680-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-4684-1

06:04:58 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
5 3.15800 $15.79
10 3.04900 $30.49
50 2.39580 $119.79
100 1.96020 $196.02
250 1.90576 $476.44
500 1.63350 $816.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4684-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.36125
  • Digi-Reel® ? : 283-4684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback