Add To Favorites
059-0109
Product Overview
Digi-Key Part Number 059-0109-ND
Copy   059-0109-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

059-0109

Copy   059-0109
Description FUSE CERAMIC 1A 440VAC 3AB 3AG
Copy   FUSE CERAMIC 1A 440VAC 3AB 3AG
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton
Series BS88
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 1A
Voltage Rating - AC 440V
Response Time -
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 33kA
Approvals -
Operating Temperature -
Color -
Size / Dimension 0.251" Dia x 1.262" L (6.37mm x 32.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 59-109
59-109-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62

Submit a request for quotation on quantities greater than those displayed.

15:17:34 9/23/2018