Add To Favorites
TR2-S505SC-2.5-R 2.5A 250V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
5 1.11600 $5.58
10 1.04300 $10.43
50 0.86320 $43.16
100 0.71940 $71.94
250 0.70140 $175.35
500 0.59350 $296.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-5298-1-ND
Copy   283-5298-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR2-S505SC-2.5-R

Copy   TR2-S505SC-2.5-R
Description FUSE CERAMIC 2.5A 250VAC 5X20MM
Copy   FUSE CERAMIC 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.5A 250V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)

Copy   2.5A 250V AC  DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Documents & Media
Datasheets S505SC Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog S505 Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series S505
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating (Amps) 2.5A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 5mm x 20mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 16.6
Approvals BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0395 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 283-5298-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-5298-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.45780

15:29:46 8/23/2019