USD
Favorite

TR2/1025TD1.5-R 1.5A 250V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
5 1.67600 $8.38
10 1.59300 $15.93
50 1.28520 $64.26
100 1.08970 $108.97
250 1.06172 $265.43
500 0.89408 $447.04
1,000 0.79629 $796.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-5286-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.68580
  • Cut Tape (CT)  : 283-5286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.76000

TR2/1025TD1.5-R

Datasheet
Digi-Key Part Number 283-5286-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR2/1025TD1.5-R
Copy  
Description FUSE BRD MNT 1.5A 250VAC 125VDC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.5A 250V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series BRICK 1025TD
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.5A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 11.79
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
DC Cold Resistance 0.1025 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 283-5286-6