Add To Favorites
TR2/1025TD1-R 1A 250V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
5 1.67600 $8.38
10 1.59300 $15.93
50 1.28520 $64.26
100 1.08970 $108.97
250 1.06172 $265.43
500 0.89408 $447.04
1,000 0.79629 $796.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-5287-1-ND
Copy   283-5287-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR2/1025TD1-R

Copy   TR2/1025TD1-R
Description FUSE BOARD MNT 1A 250VAC 125VDC
Copy   FUSE BOARD MNT 1A 250VAC 125VDC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1A 250V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy   1A 250V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Documents & Media
Datasheets 1025TD Series (-R)
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog BRICK 1025TD Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series BRICK 1025TD
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 9.91
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
DC Cold Resistance 0.203 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-5287-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-5287-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.68580
  • Digi-Reel® ? : 283-5287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

06:50:47 8/24/2019