Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
5 1.20400 $6.02
10 1.12600 $11.26
50 0.93200 $46.60
100 0.77660 $77.66
250 0.75720 $189.30
500 0.64070 $320.35
1,000 0.56304 $563.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-2803-1-ND
Copy   283-2803-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR/3216TD7-R

Copy   TR/3216TD7-R
Description FUSE BOARD MNT 7A 32VAC/VDC 1206
Copy   FUSE BOARD MNT 7A 32VAC/VDC 1206
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

7A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy   7A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Documents & Media
Datasheets 3216TD Series
Featured Product Time Delay Chip Fuse
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog CHIP 3216TD Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CHIP 3216TD
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 7A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 18
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
DC Cold Resistance 0.0095 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-2803-1
TR3216TD7R
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2803-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.48538
  • Digi-Reel® ? : 283-2803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

01:37:56 8/23/2019