Add To Favorites
Photo Not Available
RL1011-100-R 10.3µH Unshielded Wirewound Inductor 3.62A 29mOhm Max Radial, Vertical Cylinder (Open)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.04300 $10.43
100 0.75400 $75.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-5257-1-ND
Copy   283-5257-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1011-100-R

Copy   RL1011-100-R
Description FIXED IND 10.3UH 3.62A 29 MOHM
Copy   FIXED IND 10.3UH 3.62A 29 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10.3µH Unshielded Wirewound Inductor 3.62A 29mOhm Max Radial, Vertical Cylinder (Open)

Copy   10.3µH Unshielded Wirewound Inductor 3.62A 29mOhm Max Radial, Vertical Cylinder (Open)
Documents & Media
Datasheets RL1011 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog RL1011 Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series RL1011
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10.3µH
Tolerance ±10%
Current Rating (Amps) 3.62A
Current - Saturation 4.67A
Shielding Unshielded
DC Resistance (DCR) 29mOhm Max
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder (Open)
Supplier Device Package -
Size / Dimension 0.374" Dia (9.50mm)
Height - Seated (Max) 0.413" (10.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 283-5257-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 283-5257-3-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.47430

09:52:48 8/19/2019