USD
Favorite

Photo Not Available
EM222102H 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.39250 $39.25

Submit a request for quotation on quantities greater than those displayed.

EM222102H

Datasheet
Digi-Key Part Number EM222102H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EM222102H
Copy  
Description EUROMAG 2221XXH SERIES 2 POLE
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series Euro-Mag EM2221
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 105°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.272" (6.91mm)
 
Additional Resources
Standard Package 100