USD
Favorite

Photo Not Available
CTX01-19552-R 47µH Inductor
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39100 $782.00

Submit a request for quotation on quantities greater than those displayed.

CTX01-19552-R

Digi-Key Part Number CTX01-19552-R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTX01-19552-R
Copy  
Description IND UNSHIELDED 47UH 1.13A 2 PADS
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Inductor

Copy  
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Material - Core -
Inductance 47µH
Tolerance -
Current - Saturation -
Shielding -
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Features -
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000