Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 $5.48
10 5.01900 $50.19
100 3.28510 $328.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4057-1-ND
Copy   283-4057-1-ND
Quantity Available 456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS3-9-R

Copy   CMS3-9-R
Description CMC 400UH 1.7A 2LN SMD
Copy   CMC 400UH 1.7A 2LN SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

400µH @ 100kHz 2 Line Common Mode Choke Surface Mount 1.7A DCR 53 mOhm (Typ)

Copy   400µH @ 100kHz 2 Line Common Mode Choke Surface Mount  1.7A DCR 53 mOhm (Typ)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 400µH @ 100kHz
Current Rating (Max) 1.7A
DC Resistance (DCR) (Max) 53 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max) 0.236" (6.00mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4057-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4057-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $2.53920
  • Digi-Reel® ? : 283-4057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 456 - Immediate
  • Unit Price: Digi-Reel®

16:45:18 1/17/2019