Add To Favorites
BK/GMQ-3 3A 300V AC DC Fuse Cartridge Holder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.74000 $12.74
5 12.28600 $61.43
10 11.83000 $118.30
50 9.10000 $455.00
100 7.73500 $773.50
250 7.28000 $1,820.00
500 6.37000 $3,185.00
1,000 6.14250 $6,142.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-5008-ND
Copy   283-5008-ND
Quantity Available 980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK/GMQ-3

Copy   BK/GMQ-3
Description FUSE CARTRIDGE 3A 300VAC
Copy   FUSE CARTRIDGE 3A 300VAC
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

3A 300V AC DC Fuse Cartridge Holder

Copy   3A 300V AC  DC Fuse Cartridge Holder
Documents & Media
Datasheets GMQ Fuse, HLQ Holder Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog GMQ Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series GMQ
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating (Amps) 3A
Voltage Rating - AC 300V
Response Time Slow Blow
Applications Electrical, Industrial
Features -
Class -
Approvals CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 10kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 283-5008
BK-GMQ-3
BK/GMQ-3-ND
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : GMQ-3-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 5 - Factory Stock ?
  • Unit Price: $12.55600

02:36:23 8/24/2019