USD
Favorite

BK/GMF-8/10 800mA 300V AC DC Fuse Cartridge Holder
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.52000 $13.52
5 13.04200 $65.21
10 12.55800 $125.58
50 9.66000 $483.00
100 8.21100 $821.10
250 7.72800 $1,932.00
500 6.76200 $3,381.00
1,000 6.52050 $6,520.50

Submit a request for quotation on quantities greater than those displayed.

BK/GMF-8/10

Datasheet
Digi-Key Part Number 283-5003-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BK/GMF-8/10
Copy  
Description FUSE CARTRIDGE 800MA 300VAC
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

800mA 300V AC DC Fuse Cartridge Holder

Copy  
Documents & Media
Datasheets GMF, GRF, HLR Series Datasheet
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog GMF and GRF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series GMF
Packaging Bulk 
Part Status Active
Fuse Type Cartridge
Current Rating (Amps) 800mA
Voltage Rating - AC 300V
Response Time Slow Blow
Applications Electrical, Industrial
Features -
Class -
Approvals CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 10kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 283-5003
BK-GMF-8-10
BK/GMF-8/10-ND