Add To Favorites
Photo Not Available
13848-08G02B 8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.24660 $962.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 13848-08G02B-ND
Copy   13848-08G02B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

13848-08G02B

Copy   13848-08G02B
Description CONN BARRIER STRIP 8CIRC 0.375"
Copy   CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate

Copy   8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets 1384X, 15104 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series 1384
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 8
Number of Wire Entries 8
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 250V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Card Edge
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature -55°C ~ 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

02:13:52 1/19/2019