Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.72000 $32.72
5 31.16000 $155.80
10 28.82300 $288.23
50 24.92800 $1,246.40
100 23.37000 $2,337.00
250 21.81200 $5,453.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-3445-ND
Copy   283-3445-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FNQ-1

Copy   FNQ-1
Description FUSE CARTRIDGE 1A 500VAC 5AG
Copy   FUSE CARTRIDGE 1A 500VAC 5AG
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1A 500V AC DC Fuse Cartridge Holder

Copy   1A 500V AC  DC Fuse Cartridge Holder
Documents & Media
Datasheets FNQ Series Datasheet
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog FNQ Series
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series FNQ
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating (Amps) 1A
Voltage Rating - AC 500V
Response Time Slow Blow
Applications Electrical, Industrial
Features -
Class -
Approvals CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 10kA
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-3445
FNQ-1-ND
FNQ1

04:47:42 8/22/2019