Add To Favorites
Photo Not Available
ECNR2.25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.25900 $192.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECNR2.25-ND
Copy   ECNR2.25-ND
Quantity Available 0
Manufacturer

Eaton - Bussmann Electrical Division

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECNR2.25

Copy   ECNR2.25
Description FUSE CRTRDGE 2.25A 250VAC/125VDC
Copy   FUSE CRTRDGE 2.25A 250VAC/125VDC
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series ECNR
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 2.25A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow
Applications Electrical, Industrial
Features -
Class RK5
Approvals CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names ECNR2-25

00:14:59 1/22/2019