Add To Favorites
Photo Not Available
15XAB3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 19.24200 $481.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 15XAB3-ND
Copy   15XAB3-ND
Quantity Available 0
Manufacturer

Eaton - Bussmann Electrical Division

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15XAB3

Copy   15XAB3
Description FUSE EXPULSION LINK 15KV 3A
Copy   FUSE EXPULSION LINK 15KV 3A
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series -
Packaging ? Bulk ?
Part Status Active
Fuse Type -
Current Rating -
Response Time -
Applications -
Features -
Class -
Approvals -
Operating Temperature -
Breaking Capacity @ Rated Voltage -
Mounting Type Through Hole
Package / Case Fuse Link
Size / Dimension 0.394" Dia x 4.921" L (10.00mm x 125.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

11:13:42 1/23/2019