Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EB1149-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SW6PFAS-10

Description SWAB 6" STA DIS FM TP 10/PKG
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Swab, Single Head Foam Tip 6.69" (169.9mm) 10 PC

Documents & Media
Datasheets Easy Braid Catalog
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Easy Braid Co.
Series -
Part Status Active
Type Swab, Single Head
Tip - Material Foam
Handle - Material -
Features Antistatic
Handle - Length 6.00" (152.4mm)
Quantity 10
 
Additional Resources
Standard Package ? 1
Other Names EB1149
SW6PFAS10

04:24:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : EB1164-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $39.33000
Send Feedback