Add To Favorites
Photo Not Available
EUS-704.02-2915 Configurable Switch Body Pushbutton, Round Non-Illuminated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.22000 $31.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EUS-704.02-2915-ND
Copy   EUS-704.02-2915-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EUS-704.02-2915

Copy   EUS-704.02-2915
Description (704.02-2915) PUSHBUTTON/ RND/ M
Copy   (704.02-2915) PUSHBUTTON/ RND/ M
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Non-Illuminated

Copy   Configurable Switch Body Pushbutton, Round Non-Illuminated
Documents & Media
Datasheets 04 Series
Product Attributes Select All
Categories
Manufacturer EAO
Series 04
Part Status Active
Requires Contact Block(s)
Type Momentary
Illumination Non-Illuminated
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series EAO, 04
Panel Cutout Dimensions 22.5mm (Round)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

15:13:35 3/18/2019