Add To Favorites
Photo Not Available
EUS-704.02-2912 Configurable Switch Body Pushbutton, Round Non-Illuminated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 $22.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EUS-704.02-2912-ND
Copy   EUS-704.02-2912-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EUS-704.02-2912

Copy   EUS-704.02-2912
Description (704.02-2912) PUSHBUTTON/ RND/ M
Copy   (704.02-2912) PUSHBUTTON/ RND/ M
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Non-Illuminated

Copy   Configurable Switch Body Pushbutton, Round Non-Illuminated
Documents & Media
Datasheets Series 04
Product Attributes Select All
Categories
Manufacturer EAO
Series 04
Part Status Active
Requires Contact Block(s)
Type Momentary
Illumination Non-Illuminated
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series EAO, 04
Panel Cutout Dimensions 22.5mm (Round)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

18:01:47 11/14/2018