Add To Favorites
Photo Not Available
EUS-704.01-7196 Configurable Switch Body Pushbutton, Round Illuminated - Blue
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.68000 $22.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EUS-704.01-7196-ND
Copy   EUS-704.01-7196-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EUS-704.01-7196

Copy   EUS-704.01-7196
Description * (704-01-7196) LPB/RND/ W-EXTEN
Copy   * (704-01-7196) LPB/RND/ W-EXTEN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Illuminated - Blue

Copy   Configurable Switch Body Pushbutton, Round Illuminated - Blue
Documents & Media
Datasheets Series 04
Product Attributes Select All
Categories
Manufacturer EAO
Series 04
Part Status Active
Requires Contact Block(s), Illumination Source
Type Maintained
Illumination Illuminated - Blue
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series EAO, 04
Panel Cutout Dimensions 22.5mm (Round)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

22:42:30 11/16/2018