Add To Favorites
Photo Not Available
EUS-704.01-7195 Configurable Switch Body Pushbutton, Round Illuminated - Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.38000 $31.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EUS-704.01-7195-ND
Copy   EUS-704.01-7195-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EUS-704.01-7195

Copy   EUS-704.01-7195
Description (704.01-1795) LIGHTED PUSHBUTTON
Copy   (704.01-1795) LIGHTED PUSHBUTTON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Illuminated - Green

Copy   Configurable Switch Body Pushbutton, Round Illuminated - Green
Documents & Media
Datasheets 04 Series
Product Attributes Select All
Categories
Manufacturer EAO
Series 04
Part Status Active
Requires Contact Block(s), Illumination Source
Type Maintained
Illumination Illuminated - Green
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series EAO, 04
Panel Cutout Dimensions 22.5mm (Round)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

07:18:05 3/26/2019