Add To Favorites
Photo Not Available
EUS-704.01-7194 Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.38000 $31.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EUS-704.01-7194-ND
Copy   EUS-704.01-7194-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EUS-704.01-7194

Copy   EUS-704.01-7194
Description * (704-01-7194) LPB ROUND W/YELL
Copy   * (704-01-7194) LPB ROUND W/YELL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Illuminated - Yellow

Copy   Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Documents & Media
Datasheets 04 Series
Product Attributes Select All
Categories
Manufacturer EAO
Series 04
Part Status Active
Requires Contact Block(s), Illumination Source
Type Maintained
Illumination Illuminated - Yellow
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series EAO, 04
Panel Cutout Dimensions 22.5mm (Round)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

15:34:12 4/25/2019