Add To Favorites
Photo Not Available
EUS-704.01-1093 Configurable Switch Body Pushbutton, Round Illuminated - Orange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.24000 $19.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EUS-704.01-1093-ND
Copy   EUS-704.01-1093-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EUS-704.01-1093

Copy   EUS-704.01-1093
Description * (704-01-1093) LIGHTED PUSHBUTT
Copy   * (704-01-1093) LIGHTED PUSHBUTT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Illuminated - Orange

Copy   Configurable Switch Body Pushbutton, Round Illuminated - Orange
Documents & Media
Datasheets 04 Series
Product Attributes Select All
Categories
Manufacturer EAO
Series 04
Part Status Active
Requires Contact Block(s), Illumination Source
Type Momentary
Illumination Illuminated - Orange
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series EAO, 04
Panel Cutout Dimensions 22.5mm (Round)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

15:02:17 1/23/2019