Add To Favorites
Photo Not Available
EUS-704.001.4 LED Panel Indicator Clear Round with Flat Top, 29.00mm Screw Terminal
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.40000 $22.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EUS-704.001.4-ND
Copy   EUS-704.001.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EUS-704.001.4

Copy   EUS-704.001.4
Description * (704-001.4) IND RND W/YELLOW L
Copy   * (704-001.4) IND RND W/YELLOW L
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Panel Indicator Clear Round with Flat Top, 29.00mm Screw Terminal

Copy   LED Panel Indicator  Clear    Round with Flat Top, 29.00mm Screw Terminal
Product Attributes Select All
Categories
Manufacturer EAO
Series 04
Part Status Active
Type LED
Lamp Color -
Lens Color Yellow
Lens Transparency Clear
Ratings -
Voltage -
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.88" (22.30mm)
Lens Style Round with Flat Top
Lens Size 29.00mm Dia
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Screw Terminal
Ingress Protection IP65
Features -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

16:00:54 11/19/2018