Add To Favorites
Photo Not Available
45-320.1F18 Configurable Switch Lamp LED Amber 230V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.88000 $30.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 45-320.1F18-ND
Copy   45-320.1F18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

45-320.1F18

Copy   45-320.1F18
Description ILLUMINATION ELEMENT FRONT MOUNT
Copy   ILLUMINATION ELEMENT FRONT MOUNT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Configurable Switch Lamp LED Amber 230V

Copy   Configurable Switch Lamp LED Amber 230V
Product Attributes Select All
Categories
Manufacturer EAO
Series 45
Part Status Active
Type LED
Color Amber
Voltage 230V
(Select First, Then Apply Filters) Compatible Series EAO, 45
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

14:53:34 2/18/2019