Add To Favorites
Photo Not Available
9283GRN Banana Jack Connector Miniature Turret Green
Product Overview
Digi-Key Part Number 9283GRN-ND
Copy   9283GRN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9283GRN

Copy   9283GRN
Description SOCKET MINI BANANA PNL MNT GREEN
Copy   SOCKET MINI BANANA PNL MNT GREEN
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Banana Jack Connector Miniature Turret Green

Copy   Banana Jack Connector Miniature Turret Green
Documents & Media
Datasheets Panel Mounts
Product Attributes Select All
Categories
Manufacturer E-Z-Hook
Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Jack
Gender Female
Plug/Mating Plug Diameter Miniature
Mounting Type Panel Mount
Termination Turret
Insulation Mating End Insulated
Features -
Color Green
Wire Gauge -
Contact Finish -
Contact Material Brass
Body Material Polyamide (PA), Nylon
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63

Submit a request for quotation on quantities greater than those displayed.

11:30:29 9/18/2018