Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 9283BRN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9283BRN

Description SOCKET MINI BANANA PNL MNT BROWN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Banana Jack Connector Miniature Turret Brown

Documents & Media
Datasheets Panel Mounts
Product Attributes Select All
Categories
Manufacturer E-Z-Hook
Series -
Packaging ? Bulk ?
Part Status Active
Type Banana Jack
Gender Female
Plug/Mating Plug Diameter Miniature
Mounting Type Panel Mount
Termination Turret
Insulation Mating End Insulated
Features -
Color Brown
Wire Gauge -
Contact Finish -
Contact Material Brass
Body Material Polyamide (PA), Nylon
Operating Temperature -
 
Additional Resources
Standard Package ? 1

12:24:31 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback