Add To Favorites
Photo Not Available
633W-60RED 60.0" (1524.00mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 5000V (5kV)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 $7.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 633W-60RED-ND
Copy   633W-60RED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

633W-60RED

Copy   633W-60RED
Description TEST LEAD BANANA TO GRABBER 60"
Copy   TEST LEAD BANANA TO GRABBER 60"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

60.0" (1524.00mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 5000V (5kV)

Copy   60.0" (1524.00mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 5000V (5kV)
Product Attributes Select All
Categories
Manufacturer E-Z-Hook
Series E-Z-MINI-HOOK™ X100W
Part Status Active
Stacking Method Non Stackable
Configuration Banana to Grabber, Hook
1st Connector Banana Plug, Single, Sheathed, Right Angle
2nd Connector Mini Hook
Cable Length 60.0" (1524.00mm)
Type Patch Cord
Contents 1 Lead, Red
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 18 AWG
Voltage - Rated 5000V (5kV)
Ratings -
Current Rating 4A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 633W-60 RED
633W-60 RED-ND
Q3992353
Alternate Length
  • Digi-Key Part Number: 461-1066-ND
  • Description: TEST LEAD BANANA TO GRABBER 48"
  • Quantity Available: 0
  • Digi-Key Part Number: 461-1063-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 0
Alternate Color
  • Digi-Key Part Number: 633W-60GRN-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 0
  • Digi-Key Part Number: 633W-60WTE-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 0
  • Digi-Key Part Number: 633W-60GRY-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 0
  • Digi-Key Part Number: 633W-60VLT-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 0
  • Digi-Key Part Number: 633W-60BLU-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 0

04:35:32 1/18/2019