Add To Favorites
Photo Not Available
633W-48 RED 48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 5000V (5kV)
Product Overview
Digi-Key Part Number 461-1066-ND
Copy   461-1066-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

633W-48 RED

Copy   633W-48 RED
Description TEST LEAD BANANA TO GRABBER 48"
Copy   TEST LEAD BANANA TO GRABBER 48"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 5000V (5kV)

Copy   48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 5000V (5kV)
Product Attributes Select All
Categories
Manufacturer E-Z-Hook
Series E-Z-MINI-HOOK™ X100W
Part Status Active
Stacking Method Non Stackable
Configuration Banana to Grabber, Hook
1st Connector Banana Plug, Single, Sheathed, Right Angle
2nd Connector Mini Hook
Cable Length 48.0" (1219.20mm)
Type Patch Cord
Contents 1 Lead, Red
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 18 AWG
Voltage - Rated 5000V (5kV)
Ratings -
Current Rating 4A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Kits
  • 633W-48 R/B - E-Z-Hook | 461-1067-ND DigiKey Electronics
  • 633W-48 R/B
  • E-Z-Hook
  • TEST LEAD BANANA/GRABBER 48" 2PC
  • Unit Price $14.18000
  • 461-1067-ND
Additional Resources
Standard Package ? 1
Other Names 461-1066
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 $7.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 633W-60RED-ND
  • Description: TEST LEAD BANANA TO GRABBER 60"
  • Quantity Available: 0
  • Digi-Key Part Number: 461-1063-ND
  • Description: TEST LEAD BANANA TO GRABBER 36"
  • Quantity Available: 0
Alternate Color
  • Digi-Key Part Number: 461-1065-ND
  • Description: TEST LEAD BANANA TO GRABBER 48"
  • Quantity Available: 0

10:26:26 9/22/2018