Add To Favorites
Photo Not Available
8340-T120-K1T1-ALH126-50A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8340-T120-K1T1-ALH126-50A-ND
Copy   8340-T120-K1T1-ALH126-50A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8340-T120-K1T1-ALH126-50A

Copy   8340-T120-K1T1-ALH126-50A
Description CIR BRK MAG-HYD 50A 240VAC/80VDC
Copy   CIR BRK MAG-HYD 50A 240VAC/80VDC
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 8340-T Series Datasheet
Other Related Documents 8340-(F,G,T) Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 8340-T
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating 50A
Voltage Rating - AC 240V
Voltage Rating - DC 80V
Number of Poles 2
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Approvals CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

12:49:25 1/16/2019