Add To Favorites
Photo Not Available
8340-T120-K1T1-ALH126-3A Circuit Breaker Magnetic (Hydraulic Delay) 3A 240V AC 80V DC Lever DIN Rail
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 $97.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8340-T120-K1T1-ALH126-3A-ND
Copy   8340-T120-K1T1-ALH126-3A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8340-T120-K1T1-ALH126-3A

Copy   8340-T120-K1T1-ALH126-3A
Description CIR BRK MAG-HYDR 3A 240VAC/80VDC
Copy   CIR BRK MAG-HYDR 3A 240VAC/80VDC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Circuit Breaker Magnetic (Hydraulic Delay) 3A 240V AC 80V DC Lever DIN Rail

Copy   Circuit Breaker Magnetic (Hydraulic Delay) 3A 240V AC 80V DC Lever DIN Rail
Documents & Media
Datasheets 8340-T Series Datasheet
Other Related Documents 8340-(F,G,T) Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 8340-T
Part Status Active
Breaker Type Magnetic (Hydraulic Delay)
Current Rating (Amps) 3A
Voltage Rating - AC 240V
Voltage Rating - DC 80V
Number of Poles 2
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Approvals CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

11:37:27 4/22/2019