Add To Favorites
Photo Not Available
3400-P10-H-SI-3A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.12000 $87.12
5 82.76400 $413.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3400-P10-H-SI-3A-ND
Copy   3400-P10-H-SI-3A-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3400-P10-H-SI-3A

Copy   3400-P10-H-SI-3A
Description CIR BRKR THRM 3A
Copy   CIR BRKR THRM 3A
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 3300, 3400 Series Datasheet
Environmental Information Declaration of Comformity
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 3400
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 3A
Voltage Rating - AC 240V
Voltage Rating - DC 65V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

04:15:57 10/18/2018