Add To Favorites
Photo Not Available
3120-F521-N7T1-W14FR4-4A
Product Overview
Digi-Key Part Number 3120-F521-N7T1-W14FR4-4A-ND
Copy   3120-F521-N7T1-W14FR4-4A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3120-F521-N7T1-W14FR4-4A

Copy   3120-F521-N7T1-W14FR4-4A
Description CIR BRKR THRM 4A
Copy   CIR BRKR THRM 4A
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 3120-F Series Datasheet
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 3120-F
Part Status Active
Breaker Type Thermal
Current Rating 4A
Voltage Rating - AC 240V
Voltage Rating - DC 50V
Number of Poles 2
Actuator Type Rocker
Illumination Red
Illumination Voltage (Nominal) 185V
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.47800 $224.78

Submit a request for quotation on quantities greater than those displayed.

10:55:29 9/24/2018