Add To Favorites
Product Overview
Digi-Key Part Number 302-1208-ND
Copy   302-1208-ND
Quantity Available 114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3120-F321-P7T1-W02D-1A

Copy   3120-F321-P7T1-W02D-1A
Description CIR BRKR THRM 1A 250VAC 50VDC
Copy   CIR BRKR THRM 1A 250VAC 50VDC
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 3120-F Series Datasheet
Product Training Modules Common Circuit Protection Mistakes
Online Catalog 3120-F Series
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 3120-F
Part Status Active
Breaker Type Thermal
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Number of Poles 2
Actuator Type Rocker
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • Photo Not Available
  • Y303 06801
  • E-T-A
  • COVER INSULATED FOR 3120F BRKR
  • Unit Price $2.45100
  • Y30306801-ND
Additional Resources
Standard Package ? 1
Other Names 302-1208
3120-F321-P7T1-W02D-1AMP
3120F321P7T1W02D1A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.31000 $47.31
5 45.06000 $225.30
10 41.68100 $416.81
50 36.04800 $1,802.40
100 33.79500 $3,379.50
250 31.54200 $7,885.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 302-1189-ND
  • Description: CIR BRKR THRM 1A 250VAC 50VDC
  • Quantity Available: 0

13:29:39 9/21/2018