USD
Favorite

Price & Procurement
97 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.12000 $38.12
5 36.30000 $181.50
10 33.57800 $335.78
50 29.04000 $1,452.00
100 27.22500 $2,722.50
250 25.41000 $6,352.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 302-1217-ND
  • Description: CIR BRKR THRM 8A 250VAC 50VDC
  • Quantity Available: 0

3120-F321-P7T1-W01D-8A

Datasheet
Digi-Key Part Number 302-1198-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3120-F321-P7T1-W01D-8A
Copy  
Description CIR BRKR THRM 8A 250VAC 50VDC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Circuit Breaker Thermal 8A 250V AC 50V DC Rocker Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer E-T-A
Series 3120-F
Part Status Active
Breaker Type Thermal
Current Rating (Amps) 8A
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Number of Poles 2
Actuator Type Rocker
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Approvals CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

Y303 06801

COVER INSULATED FOR 3120F BRKR

E-T-A

$2.45100 Details
Additional Resources
Standard Package 10
Other Names 302-1198
3120-F321-P7T1-W01D-8AMP
3120F321P7T1W01D8A