Add To Favorites
Photo Not Available
2215-G111-P1M1-S0-6A
Product Overview
Digi-Key Part Number 2215-G111-P1M1-S0-6A-ND
Copy   2215-G111-P1M1-S0-6A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2215-G111-P1M1-S0-6A

Copy   2215-G111-P1M1-S0-6A
Description CIR BRKR THRMMAG 6A 250VAC 75VDC
Copy   CIR BRKR THRMMAG 6A 250VAC 75VDC
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2215-L1/G1 Series
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 2215
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 6A
Voltage Rating - AC 250V
Voltage Rating - DC 75V
Number of Poles 1
Actuator Type Toggle
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.84000 $97.84

Submit a request for quotation on quantities greater than those displayed.

20:21:01 9/21/2018