Add To Favorites
Photo Not Available
2210-T230-K0M1-H231-1.0A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.80000 $96.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2210-T230-K0M1-H231-1.0A-ND
Copy   2210-T230-K0M1-H231-1.0A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2210-T230-K0M1-H231-1.0A

Copy   2210-T230-K0M1-H231-1.0A
Description CIR BRK THRM-MAG 1A 250VAC/65VDC
Copy   CIR BRK THRM-MAG 1A 250VAC/65VDC
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2210-T2 Series Datasheet
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 2210-T2
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 1A
Voltage Rating - AC 250V
Voltage Rating - DC 65V
Number of Poles 3
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Approvals CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

06:37:42 2/17/2019