Add To Favorites
Photo Not Available
2210-S231-P1M1-Z241-12A Circuit Breaker Thermal Magnetic 12A 250V AC 65V DC Lever Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.56000 $96.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2210-S231-P1M1-Z241-12A-ND
Copy   2210-S231-P1M1-Z241-12A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2210-S231-P1M1-Z241-12A

Copy   2210-S231-P1M1-Z241-12A
Description CIR BRK THERM-M 12A 250VAC/65VDC
Copy   CIR BRK THERM-M 12A 250VAC/65VDC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Circuit Breaker Thermal Magnetic 12A 250V AC 65V DC Lever Panel Mount

Copy   Circuit Breaker Thermal Magnetic 12A 250V AC 65V DC Lever Panel Mount
Documents & Media
Datasheets 2210-S2 Series Datasheet
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 2210-S2
Part Status Active
Breaker Type Thermal Magnetic
Current Rating (Amps) 12A
Voltage Rating - AC 250V
Voltage Rating - DC 65V
Number of Poles 3
Actuator Type Lever
Illumination None
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Approvals CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:58:12 3/18/2019