Add To Favorites
2-5700-IG1-K10-DD-010802-20A
Product Overview
Digi-Key Part Number 2-5700-IG1-K10-DD-010802-20A-ND
Copy   2-5700-IG1-K10-DD-010802-20A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2-5700-IG1-K10-DD-010802-20A

Copy   2-5700-IG1-K10-DD-010802-20A
Description CIR BRKR THRM 20A 250VAC 50VDC
Copy   CIR BRKR THRM 20A 250VAC 50VDC
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2-5000,2-5700 Circuit Breaker
PCN Design/Specification 106-M2, 2-5700-IG1 Nuts 01/Jun/2016
Product Attributes Select All
Categories
Manufacturer E-T-A
Series 2-5700
Part Status Active
Breaker Type Thermal
Current Rating 20A
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Number of Poles 1
Actuator Type Push-Push
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.51500 $225.15

Submit a request for quotation on quantities greater than those displayed.

03:17:51 9/24/2018