Add To Favorites
Photo Not Available
ULP12EEP1QSSCL1REDGRN Pushbutton Switch SPDT Standard, Illuminated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
18 5.75000 $103.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ULP12EEP1QSSCL1REDGRN-ND
Copy   ULP12EEP1QSSCL1REDGRN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ULP12EEP1QSSCL1REDGRN

Copy   ULP12EEP1QSSCL1REDGRN
Description SWITCH PUSHBUTTON SPDT 0.5A 250V
Copy   SWITCH PUSHBUTTON SPDT 0.5A 250V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Through Hole

Copy   Pushbutton Switch SPDT Standard, Illuminated Through Hole
Product Attributes Select All
Categories
Manufacturer E-Switch
Series ULP
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating 200mA (AC), 500mA (DC)
Voltage Rating - AC 250V
Voltage Rating - DC 25V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:56:28 10/23/2018