Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TLE1105SPF160R1DBLK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLE1105SPF160R1DBLK

Description SWITCH TACTILE SPST-NO 0.05A 50V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Product Attributes Select All
Categories
Manufacturer E-Switch
Series TL1105
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 50VDC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 13.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Black Cap
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Additional Resources
Standard Package ? 1

09:43:53 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
89 1.13596 $101.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback